Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Power

TIM5964-60SL, Hi-Pwr FET

View TIM5964-60SL: Flat Microwave Power GaAs FET (Transistors)

TIM5964-60SL: Flat Microwave Power GaAs FET (Transistors)


Image is representative only
Toshiba
Jameco Part no. 1149755
Manufacturer TOSHIBA
Manufacturer no. TIM5964-60SL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,066.55

# of Unit Price
1+ $1,066.55
10+ $1,001.89
100+ $931.29
  • Availability:Ship  22 Wks ARO 

 Add to cart

IC, MICROWAVE POWER GAAS FET


TIM5964-60SL,HI-PWR FET


Report a problem
Suggest a product
Specification Value
Channel TypeN-CHANNEL
Package Body MaterialCERAMIC, METAL-SEALED COFIRED
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountYES
Terminal FormFLAT
Terminal PositionDUAL
ConfigurationSINGLE
Number of Elements1
Transistor Element MaterialGALLIUM ARSENIDE
Transistor ApplicationAMPLIFIER
Specification Value
Transistor TypeRF POWER
Case ConnectionSOURCE
Drain Current-Max (ID) (A)26
DS Breakdown Voltage-Min (V)15
FET TechnologyMETAL-OXIDE SEMICONDUCTOR
Highest Frequency BandC BAND
Operating ModeENHANCEMENT
JESD-30 CodeR-CDFM-F2
Number of Terminals2


Report a problem
Suggest a product

RELATED PRODUCTS

Set of 100 Transistors

Buy Now  $17.95


Trans General Purpose BJT NPN 45 Volt 0.025A 6-Pin TO-78

Buy Now  $18.45


2*40A 100V HI.TJ

Buy Now  $29.35

Copyright ©2002 - 2013 Jameco. All Rights Reserved.