Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Power

TIM5964-60SL, Hi-Pwr FET

View TIM5964-60SL: Flat Microwave Power GaAs Fetfor More About Transistors Click Here

TIM5964-60SL: Flat Microwave Power GaAs Fetfor More About Transistors Click Here


Image is representative only
Toshiba
Jameco Part no. 1149755
Manufacturer TOSHIBA
Manufacturer no. TIM5964-60SL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,066.55

# of Unit Price
1+ $1,066.55
10+ $1,001.89
100+ $931.29
  • Availability:Ship  21 Wks ARO 

 Add to cart

Specification Value
Channel TypeN-CHANNEL
Package Body MaterialCERAMIC, METAL-SEALED COFIRED
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountYES
Terminal FormFLAT
Terminal PositionDUAL
ConfigurationSINGLE
Number of Elements1
Transistor Element MaterialGALLIUM ARSENIDE
Transistor ApplicationAMPLIFIER
Specification Value
Transistor TypeRF POWER
Case ConnectionSOURCE
Drain Current-Max (ID) (A)26
DS Breakdown Voltage-Min (V)15
FET TechnologyMETAL-OXIDE SEMICONDUCTOR
Highest Frequency BandC BAND
Operating ModeENHANCEMENT
JESD-30 CodeR-CDFM-F2
Number of Terminals2


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.