Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum (SMD)

Capacitor 22 uf 6.3 Volt 20% 3.2 X 1.6 X 1.6MM Surface Mount 3216-18 1% Tape and Reel

View TPSA226M006R0500: Capacitor Tantalum Solid Polarized 16V 4.7 uf Surface Mount 1206

TPSA226M006R0500: Capacitor Tantalum Solid Polarized 16V 4.7 uf Surface Mount 1206

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1153691
Manufacturer AVX CORP.
Manufacturer no. TPSA226M006R0500
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
2000+ $0.49
10000+ $0.45
20000+ $0.42
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1206

Report a problem
Suggest a product
Specification Value
FamilyTPS
Failure RateM
Leakage Current1.4uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case3216-18
Case CodeA
Case StyleMolded
Product Depth1.6mm
ConstructionFlat
Specification Value
Product Height1.6mm
Product Length3.2mm
Product TypeCapacitor Tantalum Solid
Capacitance Value22uF
Voltage6.3VDC
Size3.2mm X 1.6mm X 1.6mm
Tolerance20%
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance0.5Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk

Buy Now  $1.75


RADIAL,10UF,50V,10%,.1LS,

Buy Now  $2.75


Capacitor 22 uF 35 Volt 10% 8.5 X 14mm Radial 6.35mm 1% Bulk

Buy Now  $2.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.