Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum (SMD)

Low ESR, 330uf, 10V, 10%, D Case, 100 Mohm, 7IN RL

View TPSD337K010R0100: Capacitor Tantalum Solid Polarized 6.3V 470 uf Surface Mount

TPSD337K010R0100: Capacitor Tantalum Solid Polarized 6.3V 470 uf Surface Mount

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 1154431
Manufacturer AVX CORP.
Manufacturer no. TPSD337K010R0100
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
500+ $0.95
2500+ $0.83
5000+ $0.75
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  5 Days ARO 

 Add to cart

CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2916

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk

Buy Now  $1.89


RADIAL,10UF,50V,10%,.1LS,

Buy Now  $3.05


Capacitor 22 uF 35 Volt 10% 8.5 X 14mm Radial 6.35mm 1% Bulk

Buy Now  $2.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.