Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURNS, 100K, 10%, Side, X, Bulk, Hazmat

View 3266X-1-104LF: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 100000 Ohm

3266X-1-104LF: Potentiometer Resistor Trimmer Cermet 12 Turn 0.25W 100000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1156349
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-104LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.55

# of Unit Price
1+ $3.55
10+ $3.19
100+ $2.89
  • Availability:Ship  1 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 100000 ohm

Report a problem
Suggest a product
Specification Value
Product TypePotentiometer
PackageRectangular Package
Resistance LawLinear
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Terminal ShapeWIRE
Resistance (ohm)100000
Terminal FinishMATTE TIN
Number of Terminals3
JESD-97 Codee3
Specification Value
Rated Temperature (Cel)70
Lead FreeYES
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCermet
Mounting FeatureThrough Hole
Number of Turns12
Actuator OrientationHorizontal
Actuator TypeScrew


Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.