Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Trimmer

Sealed, Cermet, 1/4IN, 12TURNS, 100K, 10%, Side, X, Bulk, Hazmat

View 3266X-1-104LF: Resistor Trimmer Cermet 12 Turn 0.25W 100000 Ohm

3266X-1-104LF: Resistor Trimmer Cermet 12 Turn 0.25W 100000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 1156349
Manufacturer BOURNS, INC.
Manufacturer no. 3266X-1-104LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $3.05
100+ $2.89
  • Availability:Ship  3 Days ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 100000 ohm

Report a problem
Suggest a product
Specification Value
Product TypeTRIMMER
PackageRECTANGULAR PACKAGE
Resistance LawLINEAR
Manufacturer Series3266
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
Part Number TypePART
Packing MethodTUBE
Terminal ShapeWIRE
Resistance (ohm)100000
Terminal FinishMATTE TIN
Number of Terminals3
Specification Value
JESD-97 Codee3
Rated Temperature (Cel)70
Lead FreeYES
Rated Power Dissipation (P) (W)0.25
Tolerance (%)10
Resistive Element MaterialCERMET
Mounting FeatureTHROUGH HOLE MOUNT
Number of Turns12
Actuator OrientationHORIZONTAL
Actuator TypeSCREW


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.