5k Cermet Potentiometer

$1.95 ea


  • Part no.: 1156381
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3266X-1-502LF
  • RoHS Compliant
Pricing
# of units Price
1+ $1.95
10+ $1.49
100+ $1.09
500+ $0.89
1000+ $0.69

5k Ω Cermet Trimmer Potentiometer

  • Ohms: 5 K
  • Resistance tolerance: 10%
  • 1/4 Watt
  • 12-turn adjustment



    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)5000
    Rated Power Dissipation (P) (W)0.25
    Tolerance (%)10
    Resistive Element MaterialCermet
    Product TypePotentiometer
    Mounting FeatureThrough Hole
    Number of Turns12
    Actuator OrientationVertical
    Actuator TypeScrew
    PackageRectangular Package
    Resistance LawLinear
    Manufacturer Series3266
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    Terminal ShapeWIRE
    Terminal FinishMATTE TIN
    Number of Terminals3
    JESD-97 Codee3
    Rated Temperature (Cel)70
    Lead FreeYES


    Report a problem
    Suggest a product