Connector Barrier Strip 12 Position 10.9mm Screw Straight Panel Mount 20 Amp

$3.09 ea


  • Part no.: 207572
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: GGE-20-12P-R
  • RoHS Compliant
Pricing
# of units Price
1+ $3.09
10+ $2.79
100+ $2.49

Connector Barrier Strip 12 Position 10.9mm Screw Straight Panel Mount 20 Amp

Specifications

  • Working temperature: -40°C to +105°C
  • Insulation withstand voltage: 2000VAC at 1 minute
  • Insulation resistance: 500MΩ or more at 500VDC
  • Wire range: 12 to 22 AWG
  • Max. torque value: 10kg-cm
  • Spade tongue terminal stud size: #4, #5, or #6

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGGE-20
    TypeBarrier Strip
    Maximum Current Rating20A
    Contact PlatingNickel
    Body OrientationStraight
    Contact MaterialBrass/Steel
    Housing MaterialPolyamide 66
    Housing ColorBlack
    Wire Size12-22AWG
    Number of Contacts12
    Number of Rows2
    Maximum Voltage Rating600V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature105°C
    MountingPanel Mount
    Termination MethodScrew
    Pitch10.9mm
    Product Depth13.2mm
    Product Length150.7mm
    Product TypeConnector Terminal Blocks


    Report a problem
    Suggest a product