Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Barrier Strip 12 Position 10.9MM Screw Straight Panel Mount 20 Amp

View GGE-20-12P-R: Terminal Block 12 POS 20AMP Metric UL Double Row

GGE-20-12P-R: Terminal Block 12 POS 20AMP Metric UL Double Row

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 207572
Manufacturer   JAMECO VALUEPRO
Manufacturer no. GGE-20-12P-R
  RoHS compliant
Catalog 142 , page 64
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
  • Availability: Ship  today  

 Add to cart

TERMINAL BLOCK,12 POS,20AMP, METRIC UL,DOUBLE ROW


TERMINAL BLOCK,12-POS,20A/600V
METRIC,UL,DOUBLE ROW,M3.5SCREW

Report a problem
Suggest a product
Specification Value
FamilyGGE-20
Wire Size12-22AWG
Number of Contacts12
Number of Rows2
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingPanel Mount
Termination MethodScrew
Pitch10.9mm
TypeBarrier Strip
Specification Value
Product Depth13.2mm
Product Length150.7mm
Product TypeConnector Terminal Blocks
Maximum Current Rating20A
Contact PlatingNickel
Body OrientationStraight
Contact MaterialBrass/Steel
Housing MaterialPolyamide 66
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Barrier Strip 10 Position 9.5mm Screw Straight Panel Mount 10 Amp

Buy Now  $2.29


Connector Barrier Strip 12 Position 9.5mm Screw Straight Panel Mount 10 Amp

Buy Now  $2.49


Copyright ©2002 - 2015 Jameco. All Rights Reserved.