Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Receptacles

AC Receptacle, Male, 15A@250V, Fast-on Term(.25 Inch )Ul/Csa/Vde

View G1W106-R: Male AC Power Inlet Receptacle Screw Flanged

G1W106-R: Male AC Power Inlet Receptacle Screw Flanged


Image is representative only
Jameco Valuepro
Jameco Part no. 16652
Manufacturer   JAMECO VALUEPRO
Manufacturer no. G1W106-R
  RoHS compliant
Catalog 132 , page 104
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.79
500+ $0.65
  • Availability: Ship  today  

 Add to cart

Male AC Power Inlet Receptacle

Features:
  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMAINS POWER CONNECTOR
    Body/Shell StyleRECEPTACLE
    Contact GenderMALE
    Specification Value
    Application Oriented Property15A, 250VAC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FILTER,POWER ENTRY,6A@250VAC,EMI,FLANGED MDULE WITH FUSE&SWITCH,UL

    Buy Now  $9.95


    LINE FILTER,EMI/RFI,3A@250VAC,PCB MOUNT,METAL CASE

    Buy Now  $5.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.