Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

3EGG8-1 S0=F7381B

View 3EGG8-1: Power Entry Module EMI/Rfi Filtered Male 3 Position 250VAC 3A Fuse Straight 1 Port

3EGG8-1: Power Entry Module EMI/Rfi Filtered Male 3 Position 250VAC 3A Fuse Straight 1 Port


Image is representative only
Corcom/Tyco Electronics
Jameco Part no. 1173341
Manufacturer CORCOM/TYCO ELECTRONICS
Manufacturer no. 3EGG8-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.55

# of Unit Price
1+ $24.55
10+ $22.65
100+ $21.25
  • Availability:Ship 05/25/16 

 Add to cart

Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A Fuse Straight 1 Port

Report a problem
Suggest a product
Specification Value
FamilyGG
Maximum Current Rating3A
Maximum Voltage Rating250VAC
MountingFlange Mount
Product Height32.8mm
Product Length44.7mm
Termination MethodFaston
TypeEMI/RFI Filtered
Product TypePower Entry Module
Specification Value
GenderM
Connector TypeIEC 320/C14
Body OrientationStraight
Number of Contacts3
Number of Ports1
Additional HardwareFuse
Operating Frequency10KHz to 30000KHz


Report a problem
Suggest a product

RELATED PRODUCTS

Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 6A Switch/Fuse Straight 1 Port

Buy Now  $48.19


Power Entry Module Filtered Male 3 Position 230VAC 6A Fuse/Voltage Selector Straight 1 Port

Buy Now  $45.95


2EDL1SCM M0=F7372

Buy Now  $41.39

Copyright ©2002 - 2016 Jameco. All Rights Reserved.