Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Filtered Receptacles

3EGG8-1 S0=F7381B

View 3EGG8-1: Power Entry Module S0=F7381B

3EGG8-1: Power Entry Module S0=F7381B


Image is representative only
Corcom/Tyco Electronics
Jameco Part no. 1173341
Manufacturer CORCOM/TYCO ELECTRONICS
Manufacturer no. 3EGG8-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.45

# of Unit Price
1+ $24.45
10+ $22.49
100+ $21.15
  • Availability:Ship  17 Wks ARO 

 Add to cart




3EGG8-1 S0=F7381B


Report a problem
Suggest a product
Specification Value
FamilyGG
Maximum Current Rating3A
Maximum Voltage Rating250VAC
MountingFlange Mount
Product Height32.8mm
Product Length44.7mm
Termination MethodFaston
TypeEMI/RFI Filtered
Product TypePower Entry Module
Specification Value
GenderM
Connector TypeIEC 320/C14
Body OrientationStraight
Number of Contacts3
Number of Ports1
Additional HardwareFuse
Operating Frequency10KHz to 30000KHz


Report a problem
Suggest a product

RELATED PRODUCTS

Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 6A Switch/Fuse Straight 1 Port

Buy Now  $47.99


30DCF6 J0=F7907

Buy Now  $119.65


5EFM4SC=F8114

Buy Now  $43.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.