Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> General Purpose

Transistor PN2222A TO-92 SS General Purpose NPN 600MA 30 Volt

View PN2222ABU.: Transistor PN2222A NPN SIL GP TO-92 (General Purpose)

PN2222ABU.: Transistor PN2222A NPN SIL GP TO-92 (General Purpose)

View Larger Image
Image is representative only
Jameco Part no. 178512
Manufacturer   MAJOR BRANDS
Manufacturer no. PN2222ABU.
  RoHS compliant
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.089
1000+ $0.069
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

Specification Value
Collector Current-Max (IC) (mA)600
Transition Frequency-Nom (fT) (MHz)300
Transistor TypeGENERAL PURPOSE SMALL SIGNAL
Turn-off Time-Max (toff) (ns)250
Turn-on Time-Max (ton) (ns)35
Specification Value
Transistor PolarityNPN
Collector-emitter Voltage-Max (V)40
DC Current Gain-Min (hFE)40


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.