Transistor PN2222A TO-92 SS General Purpose NPN 600ma 30 Volt

$0.09 ea


  • Part no.: 178512
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: PN2222ABU.
  • RoHS Compliant
Pricing
# of units Price
10+ $0.09
100+ $0.05
500+ $0.04
1000+ $0.035
NOTE:
  • • Order in multiples of 10
Specification Value
Collector Current-Max (IC) (mA)600
Transition Frequency-Nom (fT) (MHz)300
Transistor TypeGENERAL PURPOSE SMALL SIGNAL
Turn-off Time-Max (toff) (ns)250
Turn-on Time-Max (ton) (ns)35
Transistor PolarityNPN
Collector-emitter Voltage-Max (V)40
DC Current Gain-Min (hFE)40


Report a problem
Suggest a product