Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Power Connectors >> AC Power Line Filters

Power Line Filter 50HZ to 60HZ 6A 250VAC Quick Connect Flange Mount

View 6ET7: Power Line Filter 50HZ 60HZ 6A 250VAC Quick Connect Flange Mount

6ET7: Power Line Filter 50HZ 60HZ 6A 250VAC Quick Connect Flange Mount


Image is representative only
Corcom/Tyco Electronics
Jameco Part no. 1174740
Manufacturer CORCOM/TYCO ELECTRONICS
Manufacturer no. 6ET7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$49.85

# of Unit Price
30+ $49.85
150+ $46.75
300+ $43.99
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  13 Wks ARO 

 Add to cart

Specification Value
FamilyT
Product Height45.2mm
Product Length89.4mm
Product TypePower Line Filter
Maximum Current Rating6A
Maximum Voltage Rating250VAC
Specification Value
Operating Frequency50Hz to 60Hz
MountingFlange Mount
TerminationQuick Connect
Product Depth57.2mm


Report a problem
Suggest a product

RELATED PRODUCTS

Power Entry Module Filtered Male 3 Position 230VAC 6A Fuse/Voltage Selector Straight 1 Port

Buy Now  $43.05


5EFM4SC=F8114

Buy Now  $43.89


2EDL1SCM M0=F7372

Buy Now  $49.15

Copyright ©2002 - 2013 Jameco. All Rights Reserved.