Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit/16 Bit FX2LP Eprom 3.3 Volt 56 Pin Ssop

View CY7C68013A-56PVXI: Microcontroller Leaded HC49U Series 50PPM -20+7010.0000MHZ Bulk

CY7C68013A-56PVXI: Microcontroller Leaded HC49U Series 50PPM -20+7010.0000MHZ Bulk

Image is representative only
Jameco Part no. 1183742
Manufacturer CYPRESS
Manufacturer no. CY7C68013A-56PVXI
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $35.85
10+ $32.99
100+ $31.05
  • Availability:Ship  6 Days ARO 

 Add to cart

MCU 8-bit FX2LP 8051 CISC ROMLess 3.3 Volt 56-Pin SSOP


Report a problem
Suggest a product
Specification Value
Number of Timers3
Program Memory TypeEPROM
RAM Size16KB
Interface TypeI2C/USART/USB
Family NameFX2LP
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Specification Value
Device Core8051
Product Width7.6mm(Max)
Product Height2.39mm(Max)
Product Length18.54mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit|16Bit
Maximum Clock Rate48MHz
Maximum Expanded Memory Size64KB
Maximum Speed48MHz
Number of Programmable I/Os24

Report a problem
Suggest a product


ATMega328P 32kB Microcontroller with Arduino Uno Optiboot Bootloader

Buy Now  $4.95

Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95

MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.