Diode Schottky 40 Volt 3A 2-Pin DO-201AD Tape and Reel

1200645

$0.29 ea


  • Part no.: 1200645
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N5822..
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1250+ $0.29
6250+ $0.26
12500+ $0.24
NOTE:
  • Order in multiples of 1,250
3 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD


1N5822..,002, PLASTIC, DO-201A
D PACKAGE, DIODE, DISCRETE

Report a problem
Suggest a product
Specification Value
Supplier PackageDO-201AD
TypeSchottky Diode
ConfigurationSingle
Maximum Continuous Forward Current[email protected]=95C
Peak Forward Voltage[email protected]
Peak Reverse Current500uA
Peak Non-Repetitive Surge Current80A
MountingThrough Hole
Peak Reverse Repetitive Voltage40V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Product Length9.53mm(Max)
PackagingTape and Reel
Family1N5822
Product Width5.6mm(Max)
Product Height5.6mm(Max)
Product TypeRectifier


Report a problem
Suggest a product