12VA PC Split-Bobbin Power Transformer 8-Pin 115/230VAC

$6.95 ea


  • Part no.: 102593
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: SPW2304
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $5.95
100+ $4.95

12VA PC Split-Bobbin Power Transformer


Non-concentrically wound with primaries and secondaries side-by-side providing low capacitive coupling. PC terminal pin spacing for accurate placement.


Features:
  • Input Voltage: 115/230VAC @ 50-60Hz
  • Individual Output: 12V @ 0.50A
  • Parallel Output: 12V @ 1.0A
  • Series Output: 24Vct @ 0.50A
  • Power Rating: 12VA
  • 8-pin configuration
  • Size: 1.58"L x 1.90"W x 1.46"H
  • Weight: 0.7 lbs.


  • For more 12 Volt power supplies.


    Report a problem
    Suggest a product
    Specification Value
    FamilySPW
    Length (inch)1.6
    Width (inch)1.9
    Height (inch)1.5
    Power Rating12VA
    Secondary Side Voltage (VAC)12
    Primary Side Voltage (VAC)115
    Secondary Side Current (A)0.5
    Primary Frequency50Hz to 60Hz


    Report a problem
    Suggest a product