IC,74LCX257MTC.,FG

1209981

$0.25 ea


  • Part no.: 1209981
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: 74LCX257MTC.
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.23
100+ $0.20
NOTE:
  • Order in multiples of 10



IC,74LCX257MTC.,FG


Report a problem
Suggest a product
Specification Value
Family74LCX257
Logic FamilyLCX
Logic FunctionMultiplexer
Fabrication TechnologyCMOS
PolarityNon-Inverting
Output Type3-State
Input Signal TypeSingle-Ended
Configuration4 x 2:1
Output Signal TypeSingle-Ended
Number of Inputs per Chip8
Number of Outputs per Chip4
Number of Selection Inputs per Element1
Parity Invert InputNo
Number of Elements per Chip1
Maximum Quiescent Current10uA
Maximum High Level Output Current-24mA
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected]
Propagation Delay Test Condition50pF
Number of Input Enables per Element0
Number of Output Enables per Element1
Tolerant I/Os5V
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeMultiplexer


Report a problem
Suggest a product