Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

3 Lead Plastic with Exposed Heatsnk

View BU406.: 3 LD Plastic with Exposed Heatsnk

BU406.: 3 LD Plastic with Exposed Heatsnk


Image is representative only
Fairchild Semiconductor
Jameco Part no. 1217640
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. BU406.
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.49
50+ $0.46
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

Specification Value
FamilyBU406
Maximum Collector Emitter Voltage200V
Maximum Emitter Base Voltage6V
Maximum Operating Frequency10MHz(Min)
Maximum DC Collector Current7A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Supplier_PackageTO-220AB
Specification Value
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeGP BJT
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation60000mW
Maximum Base Emitter Saturation Voltage1.2V@0.5A@5A
Maximum Collector Base Voltage400V
Maximum Collector Emitter Saturation Voltage1V@0.5A@5A
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.