3 LEAD PLASTIC W/EXPOSED HEATSNK

1217640

$0.59 ea


  • Part no.: 1217640
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: BU406.
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.59
25+ $0.51
50+ $0.46
NOTE:
  • Order in multiples of 5
Specification Value
FamilyBU406
TypeNPN
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation60000mW
Maximum Base Emitter Saturation Voltage[email protected]@5A
Maximum Collector Base Voltage400V
Maximum Collector Emitter Saturation Voltage[email protected]@5A
Number of Elements per Chip1
Maximum Collector Emitter Voltage200V
Maximum Emitter Base Voltage6V
Maximum Operating Frequency10MHz(Min)
Maximum DC Collector Current7A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.7mm(Max)
Product Height9.4mm(Max)
Product Length10.1mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product