Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 800 Volt 1.5A 4 Pin Sdip SMD Tape and Reel

View DF08S: 1.5A 800V Silicon Bridge Rectifier Diode

DF08S: 1.5A 800V Silicon Bridge Rectifier Diode


Image is representative only
Fairchild Semiconductor
Jameco Part no. 1218917
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. DF08S
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
1500+ $0.29
7500+ $0.24
15000+ $0.22
NOTE:
  • • Order in multiples of 1,500
  • Availability:Ship  4 Days ARO 

 Add to cart

1.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE


DF08S,004,PLASTIC,DIP PKG,DIOD
E, DISCRETE,PKG R3

Report a problem
Suggest a product
Specification Value
FamilyDF08S
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current50uA
Peak Reverse Repetitive Voltage800V
Peak RMS Reverse Voltage560V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTape and Reel
MountingSurface Mount
Pin_Count4
Specification Value
Supplier_PackageSDIP SMD
ConfigurationSingle
Product Height3.3mm(Max)
Product Length8.5mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1.5A@Ta=40C
Peak Forward Voltage1.1V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.