Diode Rectifier Bridge Single 800 Volt 1.5A 4-Pin SDIP SMD Tape and Reel

1218917

$0.29 ea


  • Part no.: 1218917
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: DF08S
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1500+ $0.29
7500+ $0.25
15000+ $0.22
NOTE:
  • • Order in multiples of 1,500
Diode Rectifier Bridge Single 800 Volt 1.5A 4-Pin SDIP Surface Mount

Report a problem
Suggest a product
Specification Value
FamilyDF08S
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current50uA
Peak Reverse Repetitive Voltage800V
Peak RMS Reverse Voltage560V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
PackagingTape and Reel
MountingSurface Mount
Pin_Count4
Supplier_PackageSDIP SMD
ConfigurationSingle
Product Height3.3mm(Max)
Product Length8.5mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1.5A@Ta=40C
Peak Forward Voltage1.1V@1A


Report a problem
Suggest a product