Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1 Volt to 5.5 Volt 0.18A 6 Pin SOT-23 Tape and Reel

View FAN2558SX: 1V-5.5V Adjustable Positive LDO Regulator

FAN2558SX: 1V-5.5V Adjustable Positive LDO Regulator


Image is representative only
Fairchild Semiconductor
Jameco Part no. 1220996
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. FAN2558SX
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
3000+ $0.45
15000+ $0.38
30000+ $0.36
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

1 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6


IC,FAN2558SX,ANG FG, ADJUST. L
OW VOLTAGE LDO W/FS, ENABLE, V

Report a problem
Suggest a product
Specification Value
FamilyFAN2558
Minimum Input Voltage2.7V
Maximum Input Voltage5.5V
Output Voltage1V to 5.5V
Maximum Output Current0.18A
Number of Outputs1
Reference Voltage1V(Typ)
Typical Quiescent Current0.11mA
TypeLinear
Junction to Ambient235C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Specification Value
Pin_Count6
Supplier_PackageSOT-23
Product Width1.7mm(Max)
PolarityPositive
Product Height1mm(Max)
Product Length3mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable
Accuracy1%
FunctionLDO
Line Regulation0.3%/V
Load Regulation2.5%(Typ)
Typical Dropout Voltage @ Current0.4V@180mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.