Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Switching

C

100 Volt Small Signal Diode

View 1N4148T: Diode Switching Signal 10 mA 75 Volts DO-35

1N4148T: Diode Switching Signal 10 mA 75 Volts DO-35

View Larger Image
Image is representative only
Jameco Part no. 151247
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N4148T
Catalog 151 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.05

# of Unit Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

DIODE, SWITCHING SIGNAL, 1N4148, 10 mA, 75 VOLTS, DO-35


@ DIODE,SWITCH,1N4148,TAPE/RL
75PRV@Ip=50mA,Vf=1V@10mA(10)

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Germanium Diode Vf=1 Volt @ 200Ma 2-Pin Do-7

Buy Now  $0.99


Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

Buy Now  $0.06


Diode Schottky 60 Volt 0.015A 2-Pin DO-35

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.