Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 200K Single Pole 10 Bit Serial 16 Pin Tssop Rail

View ADC108S022CIMT/NOPB: ARM7 Micro Controller Unitflash 128K 48 Lqfp

ADC108S022CIMT/NOPB: ARM7 Micro Controller Unitflash 128K 48 Lqfp

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1254678
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. ADC108S022CIMT/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.99

# of Unit Price
1+ $4.99
10+ $4.59
100+ $4.15
  • Availability:Ship  6 Days ARO 

 Add to cart

IC ARM7 MICRO CONTROLLER UNITFLASH 128K 48-LQFP


IC,ADC108S022CIMT/NOPB,10BIT 8
CH 50-200KSPS ADC

Report a problem
Suggest a product
Specification Value
FamilyADC108S022
Full Scale Error±0.4LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.25V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±0.3LSB
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate200KSPS
Signal to Noise Ratio61.9dB(Typ)
Single-Ended InputYes
Voltage ReferenceSupply
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelExtended Industrial
MountingSurface Mount
PackagingRail
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Number of ADCs1
Product Length5mm
Product TypeADC
Number of Analog Inputs8
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±0.3LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.