AC to DC Power Supply Single Output 24 Volt 20 Amp 480 Watt

$139.95 ea


  • Part no.: 147054
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-500-24
  • RoHS Compliant
Pricing
# of units Price
1+ $139.95
10+ $124.95

Request a Large Quantity Quote

480W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 20Amps

Specifications:
  • Size (L x W x H) (inches): 6.7 x 4.7 x 3.7
  • Ripple and Noise (mV p-p): 240
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
FamilySP-500
Primary Output Voltage (VDC)24
Output Current (A)20
Maximum Output Power (W)480
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)30
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)70
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)6.7
Width (inch)4.7
Height (inch)3.7
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeSwitching
StyleEnclosed


Report a problem
Suggest a product