100 uF 25 Volt Radial Capacitor

$0.09 ea


  • Part no.: 93761
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: R100/25
Pricing
# of units Price
10+ $0.09
100+ $0.07
500+ $0.05
1000+ $0.04
NOTE:
  • • Order in multiples of 10

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C


25 Volts @ 100 µF

Features:
  • Size(mm): 6 x 11 x 2.5


Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance (uF)100
ConstructionRadial
Voltage25V
Size6 x 11 x 2.5mm
Tolerance0.2
Leakage Current0.01cv or 3uA


Report a problem
Suggest a product