Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3 Pin TO-92

View 2N3904-R: GP BJT Transistor NPN General Purpose Small Signal 40V TO-92 (Bipolar)

2N3904-R: GP BJT Transistor NPN General Purpose Small Signal 40V TO-92 (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 38360
Manufacturer   MAJOR BRANDS
Manufacturer no. 2N3904-R
  RoHS compliant
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.10
500+ $0.079
1000+ $0.065
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR, 2N3904, NPN GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N3904
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain40@0.1mA@1V, 70@1mA@1V, 100@10mA@1V, 60@50mA@1V, 30@100mA@1V
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
TypeNPN
Pin_Count3
Supplier_PackageTO-92
Specification Value
Product Width4.19mm(Max)
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Base Emitter Saturation Voltage0.85V@1mA@10mA, 0.95V@5mA@50mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage0.2V@1mA@10mA, 0.3V@5mA@50mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.