Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92

$0.09 ea


  • Part no.: 38360
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 2N3904-R
  • RoHS Compliant
Pricing
# of units Price
10+ $0.09
100+ $0.07
500+ $0.06
1000+ $0.05
NOTE:
  • Order in multiples of 10
TRANSISTOR, 2N3904, NPN GENERAL PURPOSE, SMALL SIGNAL, 40V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Family2N3904
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Base Emitter Saturation Voltage0.85V@1mA@10mA, 0.95V@5mA@50mA
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage0.2V@1mA@10mA, 0.3V@5mA@50mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage40V
Maximum Emitter Base Voltage6V
Minimum DC Current Gain40@0.1mA@1V, 70@1mA@1V, 100@10mA@1V, 60@50mA@1V, 30@100mA@1V
Maximum Operating Frequency300MHz(Min)
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product