Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 639NM 2 Pin Chip LED Tape and Reel

View LTST-S270KRKT: LED Single Color LED RED 1.2 Mmsmd 0603 (IrLED)

LTST-S270KRKT: LED Single Color LED RED 1.2 Mmsmd 0603 (IrLED)


Image is representative only
Lite-On
Jameco Part no. 1260533
Manufacturer LITE-ON
Manufacturer no. LTST-S270KRKT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.069

# of Unit Price
4000+ $0.069
20000+ $0.062
40000+ $0.056
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  5 Days ARO 

 Add to cart

LED, SINGLE COLOR LED, RED, 1.2 mmSMD, 0603


SMD, ALINGAP, 0603, SIDE LOOK,
RED, 631NM, CLR, T/R

Report a problem
Suggest a product
Specification Value
FamilyLTST-S270KRKT
Intensity54mcd
Viewing Angle130°
LED MaterialAlGaInP
Lens AppearanceColorless Non Diffused
Lens Dimensions1.2x0.6x0.47mm
Lens Shape TypeRectangular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation75mW
TypeUni-Color
Peak Wavelength639nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width0.6mm
CategoryChip LED
Product Length1.6mm
Product TypeLED
Sub-CategoryRight Angle
Number of LEDs1
ColorRed
Dominant Wavelength631nm
High BrightnessYes


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.