Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Darl DC Output 4 Pin Mini-Flat Tape and Reel

View LTV-352T: Optoelectronics 1 Channel Darlington Output Optocoupler

LTV-352T: Optoelectronics 1 Channel Darlington Output Optocoupler


Image is representative only
Lite-On
Jameco Part no. 1260710
Manufacturer LITE-ON
Manufacturer no. LTV-352T
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.49

# of Unit Price
3000+ $0.49
15000+ $0.41
30000+ $0.38
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  5 Days ARO 

 Add to cart

OPTOELECTRONICS, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER


OPTOCOUPLER,MINI-FLAT,1000%,
3.75KV,4 PIN, PHOTODARLINGT

Report a problem
Suggest a product
Specification Value
FamilyLTV-352
Maximum Collector Emitter Voltage300V
Minimum Isolation Voltage3750Vrms
Maximum Collector Current150mA
Input TypeDC
Minimum Current Transfer Ratio1000%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time100us
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time20us
Maximum Rise Time300us
Specification Value
Typical Forward Voltage1.2V
Typical Rise Time100us
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
MountingSurface Mount
Pin_Count4
PackagingTape and Reel
Product Width4.4mm
Product Height2mm
Supplier_Package(Min)i-Flat
Product Length3.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation170mW
Maximum Collector Emitter Saturation Voltage1200mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.