IC,LM2940CSX-5.0/NOPB,1.5A 5V
(0 TO +125) TO263 LDO

1262619

$1.49 ea


  • Part no.: 1262619
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2940CSX-5.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $1.49
2500+ $1.32
5000+ $1.19
NOTE:
  • Order in multiples of 500
Low Drop Out (LDO) Regulator Position 5 Volt 1A 4-Pin(3+Tab) TO-263

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation50 mV
Number of Terminals3
Load Regulation50 mV
Supplier PackageTO-263
Terminal FinishMatte Tin
Typical Dropout Voltage @ Current0.5@1A|0.11@100mA V
Maximum Dropout Voltage @ Current0.8@1A|0.15@100mA V
Minimum Input Voltage6.25 V
Maximum Input Voltage26 V
Terminal FormSurface Mount
Maximum Output Current1 A
Maximum Quiescent Current15 mA
Moisture Sensitivity Level3
Number of OutputsSingle
Typical Quiescent Current10 mA
Junction to Ambient80 C/W
Junction to Case4 K/W
PackagingTape & Reel
Package3TO-263
Input Voltage Range26 to 6.25 V
Operating Temperature0 to 125 C
Output Voltage (VDC)5
Temperature GradeExtended Commercial
Maximum Processing Temperature245


Report a problem
Suggest a product