Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (LDO)

IC, LM2940CSX-5.0/NOPB, 1.5A 5V (0 to +125) TO263 LDO

View LM2940CSX-5.0/NOPB: Surface Mount 1A Low Dropout Regulator

LM2940CSX-5.0/NOPB: Surface Mount 1A Low Dropout Regulator


Image is representative only
Texas Instruments
Jameco Part no. 1262619
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2940CSX-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.49

# of Unit Price
500+ $1.49
2500+ $1.31
5000+ $1.18
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  4 Days ARO 

 Add to cart

1A LOW DROPOUT REGULATOR


IC,LM2940CSX-5.0/NOPB,1.5A 5V
(0 TO +125) TO263 LDO

Report a problem
Suggest a product
Specification Value
FunctionLDO
Line Regulation50 mV
Number of Terminals3
Load Regulation50 mV
Supplier PackageTO-263
Terminal FinishMatte Tin
Typical Dropout Voltage @ Current0.5@1A|0.11@100mA V
Maximum Dropout Voltage @ Current0.8@1A|0.15@100mA V
Minimum Input Voltage6.25 V
Maximum Input Voltage26 V
Terminal FormSurface Mount
Maximum Output Current1 A
Maximum Quiescent Current15 mA
Moisture Sensitivity Level3
Number of OutputsSingle
Specification Value
Typical Quiescent Current10 mA
TypeLinear
Junction to Ambient80 C/W
Junction to Case4 K/W
PackagingTape & Reel
PolarityPositive
Package3TO-263
Input Voltage Range26 to 6.25 V
Operating Temperature0 to 125 C
Output Voltage (VDC)5
Temperature GradeExtended Commercial
Maximum Processing Temperature245
Output TypeFixed


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.