Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 1.2 Volt to 37 Volt 0.1 Amp 8 Pin SOIC N Tape and Reel

View LM317LMX/NOPB: LM317L 3 Terminal Adjustable Regulator

LM317LMX/NOPB: LM317L 3 Terminal Adjustable Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1265756
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM317LMX/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
2500+ $0.55
12500+ $0.46
25000+ $0.41
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  5 Days ARO 

 Add to cart

3-TERMINAL ADJUSTABLE REGULATOR


IC,LM317LM - T/R


Report a problem
Suggest a product
Specification Value
FamilyLM317L
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current0.1A
Maximum Power Dissipation625mW
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient165C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Specification Value
PackagingTape and Reel
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
PolarityPositive
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.