Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 0.1 Amp 3 Pin TO-92 Box

View LM340LAZ-5.0/NOPB: LM340L 3 Terminal Positive Regulator

LM340LAZ-5.0/NOPB: LM340L 3 Terminal Positive Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1271427
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM340LAZ-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.58
50+ $0.52
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart

3-TERMINAL POSITIVE REGULATOR


IC,LM340LAZ-5.0/NOPB,+5.0V/100
MA TO-92 VREG

Report a problem
Suggest a product
Specification Value
FamilyLM340L
Minimum Input Voltage10V(Typ)
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current0.1A
Maximum Quiescent Current4.5mA
Number of Outputs1
Typical Quiescent Current3mA
TypeLinear
Junction to Ambient232C/W
Junction to Case60C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.01%/mA


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.