Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Gearhead

Motor Gear 12VDC 306MA

View HN-GH12-1634T-R: 12VDC Reversible Plastic Gear Head Motor

HN-GH12-1634T-R: 12VDC Reversible Plastic Gear Head Motor


Image is representative only
Jameco Reliapro
Jameco Part no. 161382
Manufacturer   JAMECO RELIAPRO
Manufacturer no. HN-GH12-1634T-R
  RoHS compliant
Catalog 151 , page 81
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
5+ $22.49
25+ $19.95
  • Availability:Ship  7 Wks ARO 

 Add to cart

12VDC Reversible Plastic Gear Head Motor

GH35GM Series

Features:
  • Rated voltage: 12VDC
  • Operating range: 4.5 to 12VDC
  • Current @ maximum efficiency: 0.293A
  • Speed @ maximum efficiency: 145 RPM
  • Torque @ maximum efficiency: 850 g-cm
  • Gear ratio: 30:1
  • Gear case size: 1.3" diameter x 0.9" length
  • Motor size: 1.4" diameter x 0.7" length
  • Shaft size: 0.23" diameter x 0.9" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Terminal TypeSolder
    Current @ Max. Efficiency (mA)293
    Torque @ Max. Efficiency (g-cm)850
    Speed @ Max. Efficiency (RPM)145
    Operating Range (VDC)4.5 - 12
    Specification Value
    Gear Ratio30:1
    Gear Case Size (Diameter x Length) (inch)1.40 x 0.70
    Motor Size (Diameter x Length) (inch)1.3 x 1.0
    Shaft Size (Diameter x Length) (inch)0.23 x 0.90


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Motor Gear 12VDC 141mA

    Buy Now  $25.95


    12VDC 66mA Reversible Metal Gear Head Motor

    Buy Now  $23.95


    Motor Gear 12VDC 76mA

    Buy Now  $23.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.