Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

Quad 1.8VOLT1MHZ Op E Temp

View MCP6004-E/ST: OP Amp Quad OP-Amp 7000 uV Offset-Max

MCP6004-E/ST: OP Amp Quad OP-Amp 7000 uV Offset-Max

View Larger Image
Image is representative only
Microchip Corporation
Jameco Part no. 1286004
Manufacturer MICROCHIP CORPORATION
Manufacturer no. MCP6004-E/ST
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.89

# of Unit Price
5+ $0.89
25+ $0.78
50+ $0.70
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Wks ARO 

 Add to cart

QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14

Report a problem
Suggest a product
Specification Value
FamilyMCP6004
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage6V
Maximum Input Bias Current0.000001uA(Typ)@5.5V
Maximum Input Offset Voltage4.5mV@5.5V
TypeGeneral Purpose Amplifier
Minimum CMRR60dB
Minimum PSRR86dB(Typ)
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density28nV/rtHz@5.5V
Typical NonInverting Input Noise Current Density0.0006pA/rtHz@5.5V
Typical Slew Rate0.6V/us@5.5V
Typical Voltage Gain112dB
TechnologyCMOS
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
PackagingTube
Pin_Count14
Supplier_PackageTSSOP
Product Width4.4mm
Manufacturer TypeLow Power Amplifier
Product Height0.9mm
Product Length5mm
Product TypeOP Amp
Output TypeCMOS|Rail to Rail
Number of Channels per Chip4
Power Supply TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.