Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail

View LM2576HVT-ADJ/LB03: Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail

LM2576HVT-ADJ/LB03: Con Volt DC-DC Single Output in Volt Step Down 5 Pin (5+Tab) TO-220 Rail


Image is representative only
Texas Instruments
Jameco Part no. 1290118
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2576HVT-ADJ/LB03
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.35

# of Unit Price
1+ $6.35
10+ $6.05
100+ $5.55
  • Availability:Ship  4 Days ARO 

 Add to cart




IC,LM2576HVT-ADJ/LB03,3A STEP-
DOWN SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2576HV-ADJ
Output Voltage1.23V to 57V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage60V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.