Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 8 Pin SOIC N Rail

View LM2597M-5.0/NOPB: LM2597-5.0 1.4A Switching Regulator

LM2597M-5.0/NOPB: LM2597-5.0 1.4A Switching Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1295672
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2597M-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.39

# of Unit Price
1+ $4.39
10+ $4.05
100+ $3.65
  • Availability:Ship  3 Days ARO 

 Add to cart

1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8

Report a problem
Suggest a product
Specification Value
FamilyLM2597-5.0
Output Voltage5V
Maximum Output Current0.5A
Switching Frequency150KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeInverting|Step Down
PackagingRail
Pin_Count8
Specification Value
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency82%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.