Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 8 Pin (7+Tab) TO-263 Rail

View LM2670S-ADJ/NOPB: LM2670 Adj Hi-Efficiency Simple Switcher

LM2670S-ADJ/NOPB: LM2670 Adj Hi-Efficiency Simple Switcher


Image is representative only
Texas Instruments
Jameco Part no. 1297441
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2670S-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.39

# of Unit Price
1+ $5.39
10+ $4.95
100+ $4.49
  • Availability:Ship  6 Days ARO 

 Add to cart

HI-EFFICIENCY SIMPLE SWITCHER


IC,LM2670S-ADJ/NOPB,HI EFFICIE
NCY SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2670-ADJ
Output Voltage1.2V to 37V
Maximum Output Current3A
Switching Frequency260KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingRail
Pin_Count8
Specification Value
Supplier_PackageTO-263
Product Width8.64mm
Product Height4.57mm
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency88%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage8V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.