Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing Receptacle 10 Position 4.2MM Straight Bag

View 15-97-9101: 30072 Connector Housing Receptacle 10 Position 4.2MM Straight Bag

15-97-9101: 30072 Connector Housing Receptacle 10 Position 4.2MM Straight Bag


Image is representative only
Molex Inc.
Jameco Part no. 1298401
Manufacturer MOLEX INC.
Manufacturer no. 15-97-9101
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.069

# of Unit Price
30+ $0.069
150+ $0.062
300+ $0.056
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  11 Wks ARO 

 Add to cart

TAB TERMINAL


MFTIFIT TPA FORHSG30067
&30068 10CKT

Report a problem
Suggest a product
Specification Value
Family30072
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch4.2mm
Product Depth5.33mm
Product Length22.43mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height3.3mm
GenderRCP
Number of Contacts10
Number of Rows2
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.