Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> Two Part Board Connector

HSG 355070800

View 35507-0800: 8 Contact Female Two Part Board Connector Crimp Receptacle

35507-0800: 8 Contact Female Two Part Board Connector Crimp Receptacle


Image is representative only
Molex Inc.
Jameco Part no. 1299104
Manufacturer MOLEX INC.
Manufacturer no. 35507-0800
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
20+ $0.19
100+ $0.15
200+ $0.14
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  1 Wks ARO 

 Add to cart

8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Termination TypeCRIMP
Total Number of Contacts8
Specification Value
UL Flammability Code94V-0
Additional FeatureSHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED
Body/Shell StyleRECEPTACLE
Contact GenderFEMALE
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series35507


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.