Relay Single Pole Double Throw Spdt 6VDC 10A 120VAC/30VDC 5Pin 100 Ohm

$1.99 ea


  • Part no.: 2077378
  • Manufacturer: FUJITSU LTD.
  • Manufacturer no.: FBR161NED006-WB
Pricing
# of units Price
1+ $1.99
10+ $1.79
50+ $1.55
100+ $1.29
500+ $1.15
Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 6VDC
  • Coil resistance: 100Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 10A
  • Size: 0.85"L x 0.63"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPDT
    DC Coil Voltage6
    Coil Resistance (ohm)100
    Maximum Current Rating10
    Maximum AC Voltage Rating120
    Maximum DC Voltage Rating30
    Pin Count5
    Product Length0.85
    Product Depth0.63
    Product Height0.63
    Contact FormSPDT
    Coil Resistance100 Ohm
    MountingThrough Hole


    Report a problem
    Suggest a product