Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

Relay, Single Pole Double Throw ( SPDT ), 6VDC, 10A, 120VAC/30VDC, 5PIN, 100 Ohm

View FBR161NED006-WB: Small PC Mount Relay Contact Form: SPST (Miniature)

FBR161NED006-WB: Small PC Mount Relay Contact Form: SPST (Miniature)

View Larger Image
Image is representative only
Fujitsu Ltd.
Jameco Part no. 2077378
Manufacturer FUJITSU LTD.
Manufacturer no. FBR161NED006-WB
Catalog 142 , page 73
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
50+ $1.09
500+ $0.99
1000+ $0.85
  • Availability: Ship  today  

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPST
  • Coil voltage: 6VDC
  • Coil resistance: 100Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 10A
  • Size: 0.85"L x 0.63"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPST
    Product Height0.63
    Relay FunctionSPDT
    DC Coil Voltage6
    Coil Resistance100 Ohm
    MountingThrough Hole
    Coil Resistance (ohm)100
    Specification Value
    Maximum Current Rating10
    Maximum AC Voltage Rating120
    Maximum DC Voltage Rating30
    Pin Count5
    Product Length0.85
    Product Depth0.63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt 225 Ohm Double Pole Double Throw Relay

    Buy Now  $3.95


    Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm Through Hole

    Buy Now  $3.25


    Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

    Buy Now  $2.49

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.