Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Dual Output Step Down 24 Pin Tssop Rail

View LM2717MT/NOPB: LM2717 3.2A Switching Regulator (Analog/Linear)

LM2717MT/NOPB: LM2717 3.2A Switching Regulator (Analog/Linear)


Image is representative only
Texas Instruments
Jameco Part no. 1301876
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2717MT/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.65

# of Unit Price
1+ $6.65
10+ $6.05
100+ $5.55
  • Availability:Ship  6 Days ARO 

 Add to cart

3.2 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO24

Report a problem
Suggest a product
Specification Value
FamilyLM2717
Output Voltage1.265V to 18V|3.3V
Maximum Output Current3.2A|2.2A
Switching Frequency600KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingRail
Pin_Count24
Specification Value
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length7.8mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency90%
Output TypeAdjustable|Fixed
Number of Outputs2
Minimum Input Voltage4V
Maximum Input Voltage20V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.