Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector Ebbi Receptacle 40 Position 2.54MM Solder Straight through Hole 40 Terminal 1 Port Tray

View 71743-1040: 71743 Telecom and Datacom Connector Receptacle (SCSI)

71743-1040: 71743 Telecom and Datacom Connector Receptacle (SCSI)


Image is representative only
Molex Inc.
Jameco Part no. 1303089
Manufacturer MOLEX INC.
Manufacturer no. 71743-1040
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.39

# of Unit Price
1+ $8.39
10+ $7.75
100+ $7.05
  • Availability:Ship  10 Wks ARO 

 Add to cart

TELECOM AND DATACOM CONNECTOR, RECEPTACLE


1.27MM EBBI 50D V RCPT SCA-2
40CKT

Report a problem
Suggest a product
Specification Value
Family71743
Number of Terminals40
Maximum Current Rating1A/Contact
Maximum Voltage Rating30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
PackagingTray
Product Depth7mm
TypeEBBI
Specification Value
Product Height11.5mm
Product Length43.6mm
Product TypeConnector SCSI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialLiquid Crystal Polymer
Number of Contacts40
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.