Connector EBBI Receptacle 40 Position 2.54mm Solder Straight Through Hole 40 Terminal 1 Port Tray

1303089

$8.45 ea


  • Part no.: 1303089
  • Manufacturer: Molex
  • Manufacturer no.: 71743-1040
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.45
10+ $7.75
100+ $7.05
Connector EBBI Receptacle 40 Position 2.54 mm Solder Straight Thru-Hole 40 Terminal 1 Port EBBI™

Report a problem
Suggest a product
Specification Value
Family71743
TypeEBBI
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing MaterialLiquid Crystal Polymer
Number of Contacts40
Number of Ports1
Number of Terminals40
Maximum Current Rating1A/Contact
Maximum Voltage Rating30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pitch2.54mm
Termination MethodSolder
MountingThrough Hole
PackagingTray
Product Depth7mm
Product Height11.5mm
Product Length43.6mm
Product TypeConnector SCSI


Report a problem
Suggest a product