Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 14 Pin Tssop EP Rail

View LM2852XMXA-3.3/NOPB: LM2852-3.3 REF Prec Volt Micropower SOT-23

LM2852XMXA-3.3/NOPB: LM2852-3.3 REF Prec Volt Micropower SOT-23


Image is representative only
Texas Instruments
Jameco Part no. 1306167
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2852XMXA-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.39

# of Unit Price
1+ $4.39
10+ $4.05
100+ $3.65
  • Availability:Ship  3 Days ARO 

 Add to cart

IC REF PREC VOLT MICROPOWER SOT-23


IC,LM2852XMXA-3.3/NOPB,2A 500K
HZ SIMPLE SYNC BUCK REG

Report a problem
Suggest a product
Specification Value
FamilyLM2852-3.3
Output Voltage3.3V
Maximum Output Current2A
Switching Frequency1500KHz(Typ)
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeStep Down
PackagingRail
Pin_Count14
Supplier_PackageTSSOP EP
Specification Value
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency88%
Output TypeFixed
Number of Outputs1
Line Regulation0.2%(Typ)
Load Regulation8mV/A(Typ)
Minimum Input Voltage2.85V
Maximum Input Voltage5.5V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.