Processor Supervisor 2.63 Volt 15uA 3-Pin SOT-23 Tape and Reel

$0.55 ea


  • Part no.: 1306976
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM809M3X-2.63/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.55
15000+ $0.44
30000+ $0.40
NOTE:
  • Order in multiples of 3,000
Processor Supervisor 2.63 Volt 3 Volt/3.3 Volt/5 Volt 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
FamilyLM809
Number of Supervisors1
Battery Backup SwitchingNo
Chip Enable SignalsNo
Manual ResetNo
Output DriverActive Low
Power Fail DetectionNo
Watchdog TimerNo
Monitored Voltage2.63V
Maximum Power Dissipation320mW
Maximum Reset Active Time840ms
Maximum Supply Current15uA(Typ)
Minimum Operating Supply Voltage1V
Maximum Operating Supply Voltage5.5V
Minimum Reset Threshold Voltage2.59V
Maximum Reset Threshold Voltage2.66V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelAutomotive
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Width1.3mm
Product Height0.93mm
Product Length2.92mm
Product TypeProcessor Supervisory


Report a problem
Suggest a product